
Manual extraction tool for pin and socket contacts. Features a 105.5mm length and socket mount. Available in black and blue colors. Designed for use with AMPLIMITE HDP-20 series connectors.
TE Connectivity 1579007-9 technical specifications.
| Color | Black, Blue |
| Contact Type | Pin, Socket |
| ELV | Not Applicable |
| Length | 105.5mm |
| Mount | Socket |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AMPLIMITE HDP-20 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1579007-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.