
5-position, straight, male pin wire housing for wire-to-wire connector systems. Features a 4.2mm pitch, 9A current rating, and 600V AC max voltage rating. Constructed from natural colored nylon with tin/gold plated bronze/brass contacts. Designed for panel mounting with a maximum operating temperature of 221°C. Compliant with CSA, ELV, and RoHS standards.
TE Connectivity 1586022-5 technical specifications.
| Approvals | CSA |
| Color | Natural, Clear |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Gold |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 23.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.291inch |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Material | Nylon |
| Mating Cycles | 50 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.94inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586022-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.