
4-position, 1-row wire-to-wire connector plug with male pin contacts, designed for power applications. Features a 4.2mm pitch, 9A current rating, and 600V voltage rating. Constructed from UL94 V-0 rated Nylon material in a natural housing color. Offers a straight, free-hanging, cable mount orientation with a maximum operating temperature of 221°C.
TE Connectivity 1586025-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.291inch |
| Housing Color | Natural |
| Insulation Diameter | 3.1mm |
| Lead Free | Not Applicable |
| Length | 18mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 23.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586025-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.