
4-position wire-to-wire connector housing with a 4.2mm pitch, designed for cable mounting. Features a straight orientation and female socket contact style, accommodating discrete wire types. Rated for 600V and 9A, with a maximum operating temperature of 221°C. Constructed from natural colored Nylon material, it boasts a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1586027-4 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 19.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.295inch |
| Housing Color | Natural |
| Insulation Diameter | 0.122inch |
| Length | 0.7087inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.779inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586027-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.