
Female, straight, wire-to-wire connector contact for 16AWG discrete wire, featuring brass contact material with tin plating and a 9A current rating. Designed for power circuit applications, this signal contact has a 4.2mm pitch and a 0.122-inch insulation diameter. Operating temperature range is -40°C to 221°C. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 1586055-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.5mm |
| Insulation Diameter | 0.122inch |
| Lead Free | Lead Free |
| Length | 14.55mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 4.2mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
