This TE Connectivity connector features a straight body orientation and signal contact type. It is designed for cable mount applications and can withstand a maximum current rating of 9A. The operating temperature range spans from -40°C to 105°C.
TE Connectivity 1586055-3 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Depth (mm) | 14.55 |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 9A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1586055-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.