
3-position wire-to-wire connector housing for discrete wire termination. Features a straight, cable mount orientation with a 4.2mm pitch and 0.165-inch row spacing. Rated for 9A current and 600V AC, with a maximum operating temperature of 221°C. Constructed from white nylon material, it offers UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 1586106-3 technical specifications.
| Approvals | CSA |
| Color | White, Beige |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 20.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.291inch |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Lead Free | Not Applicable |
| Length | 0.543inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.811inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586106-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
