
Signal & Power Contact PIN, Male, Crimp ST, Wire-to-Wire Connector System. Features 9A current rating, 600V voltage rating, and supports 18-24AWG discrete wire. Constructed with brass contact material, plated with tin and gold over nickel underplate. Operates within a temperature range of -40°C to 221°C. Supplied in a bag of 500 units.
TE Connectivity 1586314-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Current Rating | 9A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586314-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.