
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Rated for 9A current and 600V voltage, this component accepts wire gauges from 18 to 22AWG. Constructed from bronze with tin plating, it offers a 4.2mm pitch and operates within a temperature range of -40°C to 105°C. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity 1586314-3 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Material | Bronze |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 4.2mm |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586314-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.