
Female socket contact for wire-to-wire connector systems, featuring a 4.2mm pitch and straight orientation. Rated for 9A current and 600V operating voltage, this brass contact with tin plating is designed for discrete wire termination via crimp. It supports wire gauges from 22AWG to 18AWG, with an insulation diameter of 0.094 inches. Operating temperature range is -40°C to 221°C. RoHS compliant and UL approved.
TE Connectivity 1586315-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.7mm |
| Gender | Female |
| Height | 4.5mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Lead Free |
| Length | 15.05mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586315-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
