
Female socket contact for wire-to-wire connector systems, featuring brass material with tin and gold plating for enhanced conductivity and durability. Rated for 9A current and 600V operating voltage, this component is designed for discrete wire termination via crimp, accommodating wire gauges from 22AWG to 18AWG. Operating within a temperature range of -40°C to 221°C, it offers UL approval and RoHS compliance.
TE Connectivity 1586315-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.5mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Lead Free |
| Length | 15.05mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 4.2mm |
| Plating | Tin, Gold |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586315-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
