
Male signal and power contact for wire-to-wire applications. Features a straight, cable mount orientation with a 22-26 AWG wire gauge range and 1.75mm insulation diameter. Constructed from tin-plated bronze, this contact offers a 9A current rating and a 600V voltage rating, operating between -40°C and 221°C. UL approved and RoHS compliant, it is designed for discrete wire termination via crimping.
TE Connectivity 1586316-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 3.4mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586316-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.