
Female, straight, wire-to-wire connector assembly tool for discrete wire applications. Features brass contacts with tin plating, rated for 9A current and 600V voltage. Accommodates wire gauges from 26AWG to 22AWG with an insulation diameter up to 1.75mm. Operates within a temperature range of -40°C to 221°C, with UL94 V-2 flammability rating and UL approval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1586317-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1586317-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | N/A |
| Current Rating | 9A |
| Depth | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 3.4mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 14.55mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586317-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
