
Female signal and power contact for wire-to-wire applications, featuring a 9A current rating and 600V voltage rating. Designed for crimp termination of discrete wires with a 22-26 AWG range. Constructed from brass with tin and gold plating, offering a maximum operating temperature of 221°C. This loose piece contact has a 4.2mm pitch and meets UL flammability rating UL94 V-2.
TE Connectivity 1586317-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | N/A |
| Current Rating | 9A |
| Depth | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 3.4mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 14.55mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 4.2mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586317-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
