
2-position wire-to-wire connector assembly tool, featuring a 4.14mm pitch and 2.11mm insulation diameter. Designed for discrete wire, this component supports a 9.5A current rating and 600V voltage rating, accommodating wire gauges from 26AWG to 18AWG. Constructed from durable rubber and silicone materials, it offers IP56 ingress protection and is RoHS compliant.
TE Connectivity 1586359-2 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Current Rating | 9.5A |
| Depth | 9.8mm |
| ELV | Compliant |
| Insulation Diameter | 2.11mm |
| Lead Free | Not Applicable |
| Length | 5.72mm |
| Material | Rubber, Silicone |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1600 |
| Packaging | Bag |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| Ratings | IP56 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.11mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586359-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.