
6-position, 2-row wire-to-wire connector assembly tool with a 4.14mm pitch. Features a 9.5A current rating and 600V voltage rating, accommodating discrete wire gauges from 26AWG to 18AWG with an insulation diameter of 2.11mm. Constructed from blue rubber and silicone, this RoHS compliant component measures 14mm in length and 9.8mm in depth. Supplied in bulk packaging with 1200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1586359-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Connector System | Wire-to-Wire |
| Current Rating | 9.5A |
| Depth | 9.8mm |
| ELV | Compliant |
| Insulation Diameter | 2.11mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Rubber, Silicone |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.11mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586359-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.