
TE Connectivity 1586359-8 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Current Rating | 9.5A |
| Depth | 9.8mm |
| ELV | Compliant |
| Insulation Diameter | 2.11mm |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Material | Rubber, Silicone |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1600 |
| Packaging | Bag |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586359-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.