02P Mini Umnl Plugs Sealed Ht
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1586406-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1586406-2 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586406-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.