2-position, 1-row wire-to-board power connector with male pin contacts. Features 12A contact current rating and 13A overall current rating, with a 250V voltage rating. Constructed with bronze and copper alloy contacts, plated with gold and tin, and housed in natural color UL94 V-2 rated material. Designed for through-hole mounting with a 5.08mm pitch and straight orientation.
TE Connectivity 1586512-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062mm |
| Pitch | 5.08mm |
| Plating Thickness | 1.18um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586512-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.