4-position, 2-row right-angle header with a 4.14mm row spacing and 0.162-inch pitch. Features brass male pin contacts with gold mating finish and tin, lead, matte plating. Rated for 10A contact current and operates between -40°C and 221°C. Through-hole mounting with solder termination and a 0.24-inch contact mating length. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1586610-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 10A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Lead, Matte |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 0.466inch |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.388inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.162inch |
| Plating Thickness | 3.81um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.14mm |
| Series | Mini-Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Tail Length | 0.144inch |
| Termination | Solder |
| Width | 11.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586610-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.