Male signal contact for cable mounting, featuring a straight orientation and crimp termination for 16AWG wire. This brass contact with tin plating offers a 9A current rating and 600V voltage rating, operating between -40°C and 105°C. Approvals include UL and CSA, with RoHS and ELV compliance. Each bag contains 500 loose piece contacts.
Sign in to ask questions about the TE Connectivity 1586840-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1586840-1 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 9A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.5mm |
| Length | 16.8mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 4.2mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586840-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.