
Female signal and power contact for wire-to-wire applications. Features a 9A current rating and 600V voltage rating, suitable for 16AWG discrete wire with a 0.122-inch insulation diameter. Constructed from brass with tin plating, this straight, cable mount contact operates within a -40°C to 221°C temperature range and meets UL94 V-0 flammability standards. Packaged loose piece, 500 per package.
TE Connectivity 1586841-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.5mm |
| Insulation Diameter | 0.122inch |
| Length | 15.18mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | VAL-U-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586841-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
