This 3-position, 3-contact connector is designed for free hanging, cable applications and features a crimp termination. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-2. The connector is available in natural color and is not radiation hardened.
TE Connectivity 1586847-1 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK, AMP |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586847-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.