Eight-position, two-row wire-to-wire connector housing with a 4.2mm pitch. Features straight, cable mount orientation and accepts male pin contacts. Constructed from UL94 V-2 rated material, this white housing operates within a -40°C to 221°C temperature range. Designed for discrete wire termination with a 0.122-inch insulation diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1586862-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 9.6mm |
| Housing Color | White |
| Insulation Diameter | 0.122inch |
| Length | 0.7087inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.94inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1586862-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.