This black wire-to-wire connector has a depth of 21.1mm and a length of 27.2mm. It meets the UL94 HB flammability rating and is designed for use in environments with operating temperatures ranging from -40°C to 125°C.
TE Connectivity 1587722-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 21.1mm |
| Flammability Rating | UL94 HB |
| Length | 27.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Not Compliant |
No datasheet is available for this part.