
Connector Accessories Cap Straight Automotive Package
TE Connectivity 1587733-1 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 32.6 |
| Product Depth (mm) | 26.3 |
| Product Height (mm) | 22.5 |
| Type | Cap |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1587733-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.