
TE Connectivity 1588172-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Panel, Flanges, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1588172-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.