
This LC fiber optic connector is a simplex, singlemode component with a black housing color and black color. It is designed for panel mount with flanges and cable options. The connector is compliant with ELV and RoHS regulations. It is packaged in bulk with 50 units per package.
Sign in to ask questions about the TE Connectivity 1588172-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1588172-6 technical specifications.
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Panel, Snap in, Flanges, Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1588172-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.