
This LC fiber optic connector is designed for simplex applications and is compliant with ELV regulations. It features a black color and is suitable for panel mount installation. The connector is packaged in bulk quantities of 50 units. The product is compliant with RoHS regulations and is not applicable to lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1588172-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1588172-8 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Panel, Snap in, Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1588172-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
