This 9-position D-Subminiature connector features a contact material of copper and gold plating. It has a depth of 7.12mm and is designed for free hanging and panel mount applications. The connector operates within a temperature range of -200°C to 200°C and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 5 units, with a pitch of 0.025inch and a wire gauge of 30AWG.
Sign in to ask questions about the TE Connectivity 1589051-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1589051-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589051-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.