The DUALOBE female socket connector features 25 positions in a 2-row configuration, with a free hanging mount style. It is available in packaging quantities of 5 and is compliant with RoHS regulations. The connector has a pitch of 0.025inch and a row spacing of 0.04inch, with a wire/cable gauge of 30AWG and type of discrete.
TE Connectivity 1589054-3 technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | DUALOBE |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589054-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.