
This D-Subminiature connector features 5 positions in a single row, with male pin contacts plated with gold. It is designed for free hanging applications and is available in bulk packaging. The connector is RoHS compliant and part of the DUALOBE series. It is suitable for use with 30AWG discrete or strand wire.
Sign in to ask questions about the TE Connectivity 1589455-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1589455-6 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete, Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589455-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.