CONN PLUG 65POS 30AWG 3IN
Checking distributor stock and pricing after the page loads.
| Connector Type A | Rectangular |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Max Current Rating | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Free Hanging |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete, Strand |
| RoHS | Compliant |