This D-Subminiature connector features 65 positions in a 2-row configuration, with male pin contacts plated with gold. It is designed for free hanging applications and is available in bulk packaging with 5 pieces per package. The connector is compliant with RoHS regulations and is part of the DUALOBE series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete, Flat Flex |
| RoHS | Compliant |