This D-Subminiature connector features 65 positions in a 2-row configuration with gold-plated contacts and a 30AWG flat flex cable. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for free-hanging applications and is part of the DUALOBE series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete, Flat Flex |
| RoHS | Compliant |