Cable Assembly Strand 0.305m 30AWG 65 POS Rectangular PL Crimp
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Contact Plating | Nickel |
| Length | 1foot |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Strand |
| RoHS | Compliant |