Cable Assembly Flat 0.152m 30AWG 25POS Rectangular RCP
TE Connectivity 1589477-1 technical specifications.
| Gender | Female |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STM |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.