
19-position circular cable assembly featuring 30AWG individual wire with a 0.025-inch pitch. This assembly offers gold-plated copper contacts and a nickel-plated aluminium shell, operating across a temperature range of -55°C to 200°C. It includes a factory-installed backshell and provides mating retention, with polymer insulation for durability. The assembly is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1589688-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1589688-7 technical specifications.
| Color | Multiple |
| Connector Type A | Circular |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | Yes (With) |
| Insulation Material | Polymer |
| Length | 10foot |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCM |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589688-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
