Surface mount D-Subminiature connector featuring 9 positions and 2 rows. Offers gold-plated copper contacts with a round shape and solder termination. Designed with mating alignment and retention, and a right-angle orientation. Height is 3.2mm, length is 0.3085 inches, with a 0.025-inch pitch and 0.04-inch row spacing. Compliant with ELV and RoHS standards.
TE Connectivity 1589815-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Height | 3.2mm |
| Length | 0.3085inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589815-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.