
Cable Assembly Flat Ribbon 0.609m 28AWG Rectangular 9 POS RCP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1589851-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.609 |
| Number of Contacts | 9 |
| Gender | RCP |
| Connector Type A | Rectangular |
| Size | 28AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1589851-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.