Ethernet Modules PEL-MC-10/100MMSC-US
TE Connectivity 1591024-1 technical specifications.
| Data Rate | 100Mbps |
| ELV | Compliant |
| Mount | Chassis Mount |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1591024-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.