
Ethernet Modules PEL-MC-10/100MMMT-US
TE Connectivity 1591028-1 technical specifications.
| Data Rate | 100Mbps |
| ELV | Compliant |
| Mount | Chassis Mount |
| Number of Ports | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1591028-1 to view detailed technical specifications.
No datasheet is available for this part.