Ethernet Modules PEL-SW-16PORT UMGD-US
Checking distributor stock and pricing after the page loads.
TE Connectivity 1591070-1 technical specifications.
| ELV | Compliant |
| Mount | Rack |
| Number of Ports | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.