Terminal 18-22AWG F 17.02mm Tin Box
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Length | 17.02mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 17000 |
| Packaging | Box |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |