Conn Housing PL 76 POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1599185-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1599185-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.