TE Connectivity 1599298-1 technical specifications.
| Insulation Diameter | 4.2mm |
| Package Quantity | 3000 |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1599298-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.