
3-position, 3-pole mains power connector with a straight, receptacle gender. Features quick connect termination and panel, snap-in mounting. Rated for 15A current and 250V AC/DC voltage. Operating temperature range is -10°C to 40°C. RoHS compliant.
TE Connectivity 15CBS1 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Receptacle |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 42 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Quick Connect |
| Type | Switch |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15CBS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.