
3-pole, 3-position male power connector with quick connect termination. Rated for 15A and 250V AC, this straight orientation module features a black body and panel, snap-in, or screw mounting options. Operating temperature range is -10°C to 40°C.
TE Connectivity 15CU15BS1 technical specifications.
| Body Color | Black |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Gender | Male |
| Height | 34.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 42 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CU |
| Termination | Quick Connect |
| Type | Switch |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15CU15BS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
