
Mains power connector, male, straight orientation, featuring quick connect termination and 3 contacts. Rated for 250V AC at 15A, this module-style connector operates between -10°C and 40°C. Designed for panel mounting with screws and flanges, it is RoHS and ELV compliant.
TE Connectivity 15CUFE1 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 34mm |
| ELV | Compliant |
| Filter Type | GENERAL PURPOSE |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CU |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15CUFE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
