
The 15EBS1 power connector from TE Connectivity is a 15A rated component with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is designed for use in mains applications and is RoHS compliant. The connector has a maximum voltage rating of 250V AC and a leakage current of 220uA. It is available in a package quantity of 120 and is suitable for snap-in mounting.
Checking distributor stock and pricing after the page loads.
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | EBS |
| Termination | Quick Connect |
| RoHS | Compliant |
